Dialight 559-1301-003F

LED Panel Mount Indicator Uni-Color Green 565nm 1.8mcd 2-Pin
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-1301-003F.

IHS

Datasheet2 pages5 years ago

Master Electronics

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.18%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight550-1307F
550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight550-1304F
550 Series Green Ø 5 mm 50° 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
LED Panel Mount Indicator Uni-Color Green 565nm 1.6mcd 2-Pin
Green Ø5 mm 2.3 mcd Tinted 1.8 V Right Angle Domed LED - T-1 3/4

Descriptions

Descriptions of Dialight 559-1301-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 1.8mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicators 5MM GREEN W/6 LEADS RoHS Compliant: Yes
LED PANEL GRN DIFF 1.8V SNAP 6"L
LED PNL IND GREEN DIFF 5MM LEADS
565nm 50¡ã 1.8V , , 5mm*5mm*5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5591301003F