VCC 5300H5LC

Green Ø5 mm 2.3 mcd Tinted 1.8 V Right Angle Domed LED - T-1 3/4
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5300H5LC.

Upverter

Datasheet2 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
Dialight550-1307F
550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
5600 Series Green Ø3 mm 2.1 mcd Diffused 1.8 V Right Angle LED Assembly-T-1

Descriptions

Descriptions of VCC 5300H5LC provided by its distributors.

Green Ø5 mm 2.3 mcd Tinted 1.8 V Right Angle Domed LED - T-1 3/4
CML 5300H5LC CBI 5mm 1POS Right Angle 1.8V Green LC Part of the VCC Family of Products
Single Color LED, Green, T-1 3/4, 5.08mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
LED Circuit Board GREEN DIFFUSED
LED GREEN T1-3/4 RT ANG LC PCB
LOW CURRENT T1-3/4 1/4" SIZE NYLON HOUSING
CBI, 5MM, GREEN, 1POS, THD; LED Colour: Green; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 2mA; Luminous Intensity: 2.3mcd; Forward Voltage: 1.8V; Viewing Angle: -; Height: 6.096mm; Width: 6.096mm; Product Range: 5300H Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5300H5LC.