Dialight 550-1304F

550 Series Green Ø 5 mm 50° 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1304F.

IHS

Datasheet1 page18 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Dialight 550-1304F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 2.871
Stock
20,222
1,280
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Green
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
1.8 mcd
1.2 mcd
Lens Style
Diffused
Diffused, Tinted
Forward Voltage
2.2 V
2.2 V
Forward Current
7 mA
7 mA
Test Current
2 mA
-
Viewing Angle
50 °
50 °
Dominant Wavelength
565 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-1307F
550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
LED Panel Mount Indicator Uni-Color Green 565nm 1.8mcd 2-Pin
5600 Series Green Ø3 mm 2.1 mcd Diffused 1.8 V Right Angle LED Assembly-T-1

Descriptions

Descriptions of Dialight 550-1304F provided by its distributors.

550 Series Green Ø 5 mm 50° 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
LED CIRCUIT BOARD INDICATOR TOP VIEW 5MM BULB LOW CURRENT 8MCD GREEN DIFFUSED
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bulk
PC-TYPE/STACKABLE LED LAMP, GREEN, TRANS;
LED 5MM VERT LOW CUR GREEN PCMNT
550-1304F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-1304F.
  • 5501304F