Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 557-1505-203F

LED Panel Mount Indicator Uni-Color Red 800mcd Automotive 2-Pin
$ 11.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1505-203F.

IHS

Datasheet2 pages6 years ago

element14 APAC

Agility

Electro Sonic

Farnell

Inventory History

3 month trend:
-27.91%

Alternate Parts

Price @ 1000
$ 11.78
$ 12.8
Stock
13,516
130
Authorized Distributors
6
2
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1 cd
-
Lens Style
-
Dome
Forward Voltage
24 V
24 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 557-1505-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 800mcd Automotive 2-Pin
Single Color LED, Red, 17.8mm, ROHS COMPLIANT PACKAGE-2
PANEL MOUNT INDICATOR, LED, 17.463MM, RED, 24V; LED Color:Red; Operating Voltage:24VDC; Mounting Hole Dia:17.463mm; Forward Current If:20mA; Luminous Intensity:1000foot lambert; IP / NEMA Rating:Not Rated; Product Range:

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571505203F