What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 557-1505-203

LED Panel Mount Watertight RED DIFFUSED 24V
$ 12.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1505-203.

IHS

Datasheet1 page22 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+170%

Alternate Parts

Price @ 1000
$ 12.8
$ 11.65
Stock
352
14,684
Authorized Distributors
2
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
-
1 cd
Lens Style
Dome
-
Forward Voltage
24 V
24 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 557-1505-203 provided by its distributors.

LED Panel Mount Watertight RED DIFFUSED 24V
PANEL MOUNT INDICATOR, LED, 17.463MM, RE
17.5MM RED PANEL LED INDICATOR,24VDC
INDICATOR, LED PANEL MNT, RED, 24V; Moun; INDICATOR, LED PANEL MNT, RED, 24V; Mounting Hole Dia:17.463mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:1000foot lambert; Color:Red; Leaded Process Compatible:No; Lens Width:17.8mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571505203