Dialight 556-3809-304F

1" Dome Blue Led Pmi 230 Vac/Bag Rohs Compliant: Yes |Dialight 556-3809-304F
$ 53.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3809-304F.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);BLUE;BLUE;28V;7.5MA;243MCD;100K HRS;NONPO
LED Replacement Lamps-Based LEDs Blue Cluster 120 RoHS Compliant: Yes
Single Color LED, Blue, Water Clear, 1.6mm
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm

Descriptions

Descriptions of Dialight 556-3809-304F provided by its distributors.

1" Dome Blue Led Pmi 230 Vac/Bag Rohs Compliant: Yes |Dialight 556-3809-304F
LED Panel Mount Indicator Uni-Color Blue 2-Pin
LED Panel Mount Indicators Dome Blue 230VAC 7mA 180fL
DOME BLUE LED, PANEL MOUNT INDICATOR, 230 VAC, 1 INCH
LED PNL MT 1" 125VAC WT DOME BLU

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5563809304F