Dialight 556-3703-304F

Indicator Panel Mount Led Mnt-sz 1" Washer & Nut Yellow 12VDC Screw 100000 Hrs
$ 30.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3703-304F.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 5100mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
LED Based Yellow 12DC Midget Groove Based
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 556-3703-304F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 1" WASHER & NUT YELLOW 12VDC SCREW 100000 HRS
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
LED Panel Mount Indicators Dome Yellow 12VDC 95 mA 1300fL
556 Series Yellow Fresnel 12 V Panel Mount LED
LED PNL IND YLW FRESNEL SRW TER
556-3703-304F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 25.4MM, YELL; PANEL MOUNT INDICATOR, LED, 25.4MM, YELLOW, 12V; Mounting Hole Dia:25.4mm; LED Color:Yellow; Forward Current If:95mA; Forward Voltage:12V; Luminous Intensity:1300foot lambert
Panel Mount Indicator, Led, 25.4Mm, Yellow, 12V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:25.4Mm; Tensión De Operación:12Vdc; Corriente Directa If:95Ma; Intensidad Luminosa:1300Foot Lambert; Ip/Nema:Ip66 |Dialight 556-3703-304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5563703304F