Dialight 556-1703-304F

LED Panel Mount Indicator Uni-Color Yellow 5100mcd Automotive 2-Pin
$ 31.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1703-304F.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+10.53%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 1" WASHER & NUT YELLOW 12VDC SCREW 100000 HRS
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
LED Based Yellow 12DC Midget Groove Based
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 556-1703-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 5100mcd Automotive 2-Pin
LED Panel Mt. Indicators Flat Yellow 12VDC 95mA RoHS Compliant: Yes
PANEL MOUNT INDICATOR YELLOW LED 1" THREADED 12 VDC SCREW 556 SERIES
PANEL MOUNT INDICATOR, LED, 25.4MM, YELLOW, 12V
PANEL MOUNT INDICATOR, LED, 25.4MM, YELL; PANEL MOUNT INDICATOR, LED, 25.4MM, YELLOW, 12V; Mounting Hole Dia:25.4mm; LED Color:Yellow; Forward Current If:95mA; Forward Voltage:12V; Luminous Intensity:3000foot lambert; Bulb Size:28.5mm; Operating Temperature Max:85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561703304F