Dialight 556-1904-304F

LED Panel Mount Indicator Uni-Color Orange 2000mcd Automotive 2-Pin
$ 41.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1904-304F.

IHS

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Orange 2-Pin
LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
657 Series Orange Ø 16.5 mm Tinted Diffused 24 V Panel Mount Domed LED Indicator
ROUND 503-B SERIES LED -AMBER COLOR,4180-8200,HUE A2 - A5,BULK PACK
CREE C503B-ABN-CW0Z0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES

Descriptions

Descriptions of Dialight 556-1904-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange 2000mcd Automotive 2-Pin
PANEL MOUNT INDICATOR ORANGE LED 1" THREADED 24 VDC SCREW 556 SERIES
LED Panel Mount Indicators Flat Orange 24VDC 46 mA 1200fL
556-1904-304F, DIALIGHT CORPORATION
Panel Indicator, Orange, 24Vdc, 25.5Mm; Led Color:Orange; Operating Voltage:24Vdc; Mounting Hole Dia:25.5Mm; Forward Current If:46Ma; Luminous Intensity:2000Mcd; Ip/Nema Rating:Ip66, Nema 4X; Product Range:556 Series Rohs Compliant: Yes |Dialight 556-1904-304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561904304F