Dialight 657-1904-103F

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
$ 16.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1904-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+556%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

657 Series Orange Ø 16.5 mm Tinted Diffused 24 V Panel Mount Domed LED Indicator
Single Color LED, Orange, Diffused White, 16.5mm
657 Series Orange Ø 16.5 mm Tinted Diffused 5 V Panel Mount Flat LED Indicator
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED

Descriptions

Descriptions of Dialight 657-1904-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
657 Series Orange Ø 16.5 mm Tinted Diffused 24 V Panel Mount Flat LED Indicator
657-1904-103F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, ORANGE TINTED DIFFUSED, 24V
INDICATOR, LED PANEL MNT, ORANGE, 24V; M; INDICATOR, LED PANEL MNT, ORANGE, 24V; Mounting Hole Dia:17.463mm; LED Color:Orange; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:475foot lambert; Lens Color:Orange; Lens Style:Flat

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571904103F