Dialight 553-0751F

Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0751F.

JRH Electronics

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.34
$ 1.38
Stock
3,435
4,151
Authorized Distributors
6
5
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
-
Luminous Intensity
5.6 mcd
-
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight553-0745F
LED Bi-Level Bi-Color Green/Yellow/Red/Yellow 565nm/585nm/630nm/585nm 4-Pin Bulk
Dialight551-3103F
Side-Looking Led Lamp, green/Yellow Rohs Compliant: Yes |Dialight 551-3103F
Dialight553-0704F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 553-0751F provided by its distributors.

Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Bi-Level Bi-Color 630nm/585nm/565nm/635nm 4-Pin Bulk
LED Circuit Board Indicators 3mm BI-LEVEL R/Y,R/G
3Mm Bi-Level R/Y, r/G/Bag Rohs Compliant: Yes |Dialight 553-0751F
LED CBI 3MM BI-LVL GRN/RED/YL RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553-0751-F
  • 5530751F