Dialight 553-0312-200F

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0312-200F.

Master Electronics

Datasheet1 page17 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Dialight553-0321F
LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 10V 4-Pin Bulk
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Tri-Level Uni-Color Green/Green/Green 565nm 6-Pin Bulk
KingbrightWP36BGD
Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP36BYD
Single Color LED, Yellow, Diffused, T-1, 3mm
KingbrightWP56BGD
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 553-0312-200F provided by its distributors.

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
LED Bi-Level Bi-Color Green/Red 565nm/635nm Bulk
LED Circuit Board Indicators CBI 3MM BI-LEVEL 5V RoHS Compliant: Yes
LED CBI 3MM BI-LVL RED/GRN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530312200F