Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0321F

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 10V 4-Pin Bulk
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0321F.

JRH Electronics

Datasheet1 page7 years ago

Sager Electronics

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-55.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Multi-Element Led Light Source, red, right; |Dialight 553-0311-200F
Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole Dual LED Holder - T-1¾
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1
Dialight553-0311F
LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk
Dialight553-0301F
LED Low-Power Bi-Level Uni-Color Red 635nm 10V 4-Pin Bulk
Dual Color LED Array, Red/green, Diffused Milky White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 553-0321F provided by its distributors.

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 10V 4-Pin Bulk
565nm,635nm 60° 20V circular spread,Colored red,green Through hole mounting 3.1mm*3.1mm*9.65mm
Dual Color LED Array, Red/green, T-1, 3mm
Green/Red Bi-Level Uni-Color LED 4-Pin
553 Series Bi-Level Ø 3 mm Green/Red Diffused 60° Circuit Board Indicator
LED Circuit Board Indicators Bi-Level CBI
INDICATOR, LED PCB, 2-LED, RED / GREEN;
LED CBI 3MM BI-LVL GRN/RED DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530321F