Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0300-222F

LED Tri-Level Uni-Color Green/Green/Green 565nm 6-Pin Bulk
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0300-222F.

JRH Electronics

Datasheet2 pages17 years ago

Newark

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight5640300132
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Dialight552-3511
LED, Round, Dome, Diffused, Red/Green, 565nm/635nm, 65°, 2.3V/2.1V, TH, 4.86mm × 4.86mm
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin
INDICATOR, LED PCB THRU-HOLE BULB T-1 3/4 GREEN GREEN DIFFUSED ROUND ANGL 60DEG
T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD

Descriptions

Descriptions of Dialight 564-0300-222F provided by its distributors.

LED Tri-Level Uni-Color Green/Green/Green 565nm 6-Pin Bulk
Single Color LED Array, Green, Diffused, T-1, 3mm
565nm 60° 5V 10mA circular spread,Colored green Through hole mounting 3.05mm*3.05mm*3mm
564 Series Tri-Level Ø 3 mm Green 60° Diffused Right Angle LED Indicator
LED Circuit Board Indicators GREEN DIFFUSED
LED CBI R/A Tri-Level GREEN DIFFUSED
CIRCUIT BOARD INDICATOR, 3MM, TRI LEVEL 5V GREEN-GREEN-GREEN
LED CBI 3MM 3X1 GREEN RA PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640300222F