Dialight 553-0133-410F

Multi-Element Led Light Source, yellow, right Angle Rohs Compliant: Yes |Dialight 553-0133-410F
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0133-410F.

IHS

Datasheet2 pages17 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Dialight551-0303F
551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator
Dialight551-0304F
Side-Looking Led Lamp, yellow Rohs Compliant: Yes |Dialight 551-0304F
5680F Series Yellow (x2) Ø3 mm 6.3 mcd Diffused 2.1 V R/A Dual LED Assembly-T-1
4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 RedDiffused Round 50deg 2 High

Descriptions

Descriptions of Dialight 553-0133-410F provided by its distributors.

Multi-Element Led Light Source, yellow, right Angle Rohs Compliant: Yes |Dialight 553-0133-410F
LED Bi-Level Uni-Color Hi-Eff. Yellow 585nm 4-Pin Bulk
LED, CBI, YEL, DIN 41494 BI-LEVEL, 3MM, REVERSE POLARITY, 553 SERIES
Single Color LED Array, Yellow, T-1, 3mm
LED Circuit Board Indicators Bi-Level DIN
LED CBI 3MM BI-LVL YELLOW/YELLOW

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530133410F