Dialight 553-0122-210F

3 Mm Narrow Bi-Level Led Cbi Circuit Board Indicator (Din 41494 Compatible)
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0122-210F.

IHS

Datasheet2 pages17 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

553-0112-200F, GREEN & RED RIGHT ANGLE PCB LED INDICATOR,2 LEDS, THROUGH HOLE 2.8V
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dialight553-0122F
553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
7011X Series, 2.50mm x 3.00mm, bi-color, 100 viewing, (solder pad geometry 1)
KingbrightWP4060VH/2GD
LED Low-Power Bi-Level Uni-Color Green 565nm 2V 4-Pin Tube
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 553-0122-210F provided by its distributors.

3 Mm Narrow Bi-Level Led Cbi Circuit Board Indicator (Din 41494 Compatible)
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level CBI RoHS Compliant: Yes
Single Color LED Array, Green, T-1, 3mm
565nm 60¡ã 2.8V , , 2.09mm*2.09mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530122210F