Dialight 553-0132-400F

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0132-400F.

IHS

Datasheet1 page22 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-18.83%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED Array, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Single Color LED Array, Yellow, Tinted Diffused, T-1, 3mm
Dialight552-0232F
Single Color Led Array, Yellow/Green, Diffused, T-1 3/4, 5Mm
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED

Descriptions

Descriptions of Dialight 553-0132-400F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL DIN YELLOW - GREEN
565nm,585nm 60° 2.8V circular,with dome spread,Colored green,yellow Through hole mounting 3mm*3mm*3mm
LED CBI 3MM BI-LVL GRN/YELLOW RA
553-0132-400F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530132400F