Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0122F

553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0122F.

JRH Electronics

Datasheet1 page7 years ago

Newark

Future Electronics

Master Electronics

HQonline

Inventory History

3 month trend:
+28.08%

CAD Models

Download Dialight 553-0122F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0203F
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dialight553-0744F
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP934EB/2GD
Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)

Descriptions

Descriptions of Dialight 553-0122F provided by its distributors.

553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
INDICATOR LIGHT LED PCB MOUNT 3MM BULB GREEN DIFFUSED TINT ANGL 45DEG 16MCD
Dialight Green LED Circuit Board Indicator, 2 LEDs, TH, 4-Pin
LED Bi-Level Uni-Color Green 565nm Bulk
Single Color LED Array, Green, T-1, 3mm
LED Indicator PCB Mount Stacked Green Bi-Level 563nm 4-Pin
LED Circuit Board Indicators HI EFF GREEN DIFF
LED CBI 3MM BI-LVL GRN RA PCMNT
Forward Current (If) mA = 10 / Luminous Intensity mcd = 16 / Forward Voltage (Vf) V = 2.1 / Number of LEDs = 2 / Viewing Angle ° = 45 / LED Mounting = THT / Bulb Size (Diameter) mm = 3 / LED Colour = Green / Peak Wavelength nm = 563

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553-0122-F
  • 553-0122F.
  • 5530122F