Dialight 552-0311F

Multi-Element Led Light Source, red, right Angle Rohs Compliant: Yes |Dialight 552-0311F
$ 2.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0311F.

JRH Electronics

Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.162
$ 5.71
Stock
1,373
201
Authorized Distributors
6
2
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
1 mcd
1 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Forward Voltage
8 V
8 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight553-0311F
LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Dialight5530311300
LED Low-Power Bi-Level Uni-Color Red 635nm 4-Pin Bulk
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM RED RED DIFFUSED ROUND ANGL 60DEG 2 HIGH
LUMEX SSF-LXH2103LIID/4Circuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 2 LED's, 40 mcd
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 552-0311F provided by its distributors.

Multi-Element Led Light Source, red, right Angle Rohs Compliant: Yes |Dialight 552-0311F
LED Bi-Level Uni-Color Red 655nm 4-Pin Bulk
Single Color LED Array, Red, T-1 3/4, 5mm
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
LED 2HI 5MM 5V RT ANG RED PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520311F