Dialight 552-0311

Single Color LED Array, Red, T-1 3/4, 5mm
$ 5.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0311.

Electro Sonic

Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.71
$ 2.162
Stock
201
1,373
Authorized Distributors
2
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
1 mcd
1 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Forward Voltage
8 V
8 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 552-0311 provided by its distributors.

Single Color LED Array, Red, T-1 3/4, 5mm
LED CBI R/A Bi-Level RED DIFFUSED 5 VOLT
LED 2HI 5MM 5V RT ANG RED PC MNT
IN LED CBI RED 03
655nm 60¡ã 5V
5 MM BI LEVEL CBI

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520311