Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0311-300F

Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
$ 1.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0311-300F.

IHS

Datasheet1 page15 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.007
$ 1.19
$ 1.19
Stock
992
13,730
13,730
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
8 mcd
300 µcd
300 µcd
Lens Style
Diffused
Diffused, Round, Tinted
Diffused, Round, Tinted
Forward Voltage
5 V
7.5 V
7.5 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
635 nm
635 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Dialight553-0311F
LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk
Dialight5530311300
LED Low-Power Bi-Level Uni-Color Red 635nm 4-Pin Bulk
Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM RED RED DIFFUSED ROUND ANGL 60DEG 2 HIGH
LUMEX SSF-LXH2103LIID/4Circuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 2 LED's, 40 mcd
KingbrightWP934EB/2ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0311-300F provided by its distributors.

Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Low-Power Bi-Level Uni-Color Red 635nm 4-Pin Bulk
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
LED CBI 3MM BI-LVL RED RA PC MNT
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530311300F