Dialight 551-3102F

551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 2.1 V LED Circuit Board Indicator
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3102F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight551-3107F
551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
Dialight553-0704F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dialight553-0744F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
KingbrightWP424YDT
Yellow 3 mm 100° Tinted Diffused 4 mcd 2.1 V Cylindrical LED Lamp - T-1
KingbrightWP4060YD
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 551-3102F provided by its distributors.

551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 2.1 V LED Circuit Board Indicator
Dual Color LED, Yellow/green, Untinted Diffused, T-1, 3mm
LED Bi-Color Green/Yellow 565nm/585nm Bulk
LED Circuit Board Indicators 3mm CBI RoHS Compliant: Yes
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5513102F