Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0312F

LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0312F.

JRH Electronics

Datasheet1 page7 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.54%

CAD Models

Download Dialight 553-0312F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight553-0311F
LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Dialight553-0301F
635nm 60° 20V circular,with dome spread,Colored red Through hole mounting 3.1mm*3.1mm*9.65mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
Dual Color LED, Red/yellow, Diffused Milky White, T-1, 3mm
Dual Color LED Array, Red/green, Diffused Milky White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 553-0312F provided by its distributors.

LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
553-0312F, GREEN & RED RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 20 V
LED, PCB, 3MM, BI, RED-GRN; LED / Lamp Size:3mm / T-1; LED Colour:Red, Green; Typ Luminous Intensity:29mcd; Viewing Angle:60°; Voltage, Vf Max:20V; Operating Temperature Range:-40°C to +85°C
LED, PCB, 3MM, BI, RED-GRN; LED Colour:Green, Red; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current / Colour:R 10mA, G 10mA; Luminous Intensity / Colour:R 10mcd, G 16mcd; Forward Voltage

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530312F