Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH2100GD

Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole Dual LED Holder - T-1¾
$ 0.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH2100GD.

IHS

Datasheet1 page23 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.43
$ 0.464
Stock
52
11,103
Authorized Distributors
3
6
Illumination Color
Green
Green
Lens Color
-
Green
Case/Package
-
-
Number of Pins
4
-
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Related Parts

Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
Dual Color LED Array, Red/green, Diffused Milky White, T-1 3/4, 5mm
KingbrightWP934EB/2GD
Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
LED, SURFACE MOUNT, BI-COLOR, RED/GREEN | Dialight 597-7701-507F
Led, 2.4Mm, Red/Green, Plcc-2, Full Re; |Vcc/visual Communications Company CMD6722SRUGCTR8

Descriptions

Descriptions of Lumex SSF-LXH2100GD provided by its distributors.

Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole Dual LED Holder - T-1¾
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 5mm*5mm*5mm
LED Circuit Board Indicators LED CBI
LED CBI 5MM 2-SEG GRN RA PCMNT
T-5mm, DUAL PCB INDICATO R, GREEN

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION