Dialight 551-0409-808F

Single Color LED, Red, Tinted Diffused, T-1, 3mm
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0409-808F.

Master Electronics

Datasheet1 page9 years ago
Datasheet1 page21 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight551-0411F
Single Color LED, Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dialight521-9427F
Single Color LED, Red, Diffused, T-1, 3mm
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
5650 Series Red Ø3 mm 55° 10 mcd Tinted Diffused 2 V R/A LED Assembly - T-1
Pc-Type/Stackable Led Lamp,red,diffused,lmp-5 |Vcc (Visual Communications Company) 5320F1

Descriptions

Descriptions of Dialight 551-0409-808F provided by its distributors.

Single Color LED, Red, Tinted Diffused, T-1, 3mm
551 Series Red 3 mm 45° 10 mcd 2 V Round Lens Diffused Circuit Board Indicator
LED, CBI, RED, DIFFUSED, 3MM, RIGHT ANGLE, REVERSE POLARITY, 551 SERIES
LED Circuit Board Indicators 3MM CBI RT ANGLE R RVPOL.125
3Mm Cbi Rt Angle R Rvpol.125/Bag Rohs Compliant: Yes |Dialight 551-0409-808F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510409808F