Dialight 551-0411F

551 Series Red Ø3 mm 45° 10 mcd Diffused Right Angle LED Circuit Board Indicator
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0411F.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-22.54%

CAD Models

Download Dialight 551-0411F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-11-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

SMD LED SOT-23 Flat Top Rectangular Colorless/Red, 635nm, 140°, 2V, 20mA, 3mm × 3mm × 1mm
SMD LED SOT-23 Flat Top Rectangular Colorless/Red, 635nm, 140°, 2V, 20mA, 3mm × 3mm × 1mm
Dual Color LED, Red/green, Diffused Milky White, 5mm
Dialight521-9406F
Dual Color LED, Red/green, Nontinted Diffused, 5mm
4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
LED GRN/RED DIFF 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOB-5GADE2-C

Descriptions

Descriptions of Dialight 551-0411F provided by its distributors.

551 Series Red Ø3 mm 45° 10 mcd Diffused Right Angle LED Circuit Board Indicator
CKT BOARD INDICATOR, RED, 10MCD, TH; LED Color: Red; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 10mcd; Forward Voltage: 2V; Viewing Angl
650nm 45° 3V circular,with dome spread,Colored red Through hole mounting 3.43mm*3.43mm*6.6mm
Single Color LED, Red, Tinted Diffused, T-1, 3mm
LED Low-Power Uni-Color Red 650nm 2V 2-Pin Bulk
Ckt Board Indicator, Red, 10Mcd, Th; Led |Dialight 551-0411F
LED Circuit Board Indicators 3mm CBI
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE RED

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510411F