Dialight 550-6307F

Side-Looking Led Lamp, yellow, led-7B Rohs Compliant: Yes |Dialight 550-6307F
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-6307F.

IHS

Datasheet1 page9 years ago

Master Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9707F
Cylindrical Flat-Topped Led Lamp, red, diffused, led-4A Rohs Compliant: Yes |Dialight 521-9707F
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
OBS - Obsolete PCN # 337 - LAST TIME BUY DATE 05/29/14 Not available for Resale
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Dialight 550-6307F provided by its distributors.

Side-Looking Led Lamp, yellow, led-7B Rohs Compliant: Yes |Dialight 550-6307F
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin Bulk
550 Series Yellow 4 mm 150 º 8.7 mcd Diffused 20 mA 2.1 V LED Indicator
Single Color LED, Yellow, T1-1/2, 4mm
LED Circuit Board Indicators 4MM FLAT TOP CBI
LED CBI 4MM FLAT TOP YLW DIFF RA
550-6307F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5506307F