Dialight 597-5311-407F

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5311-407F.

IHS

Datasheet1 page9 years ago

Electro Sonic

Future Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Dialight 597-5311-407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
Stock
95,966
12,732
Authorized Distributors
3
1
Illumination Color
Green
Green
Lens Color
White
White
Case/Package
0805
SMD/SMT
Number of Pins
2
2
Luminous Intensity
6.4 mcd
6.4 mcd
Lens Style
Diffused, Rectangular
Diffused, Rectangular
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
150 °
150 °
Dominant Wavelength
567 nm
567 nm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)

Descriptions

Descriptions of Dialight 597-5311-407F provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
597 Series Green 1.3 x 1.25 mm 140° 11.7 mcd 2.1 V Case 0805 LED Surface Mount
Led, Green, 1.25Mm X 1.3Mm, 6.4Mcd, 560Nm; Led Color:Verde; Tamaño De Bulbo:1.25Mm X 1.3Mm; Longitud De Onda Típ.:560Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:6.4Mcd; Led, Montaje:Smd; Color:Green |Dialight 597-5311-407F
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 6.4 / Series = 597 / Peak Wavelength nm = 567 / Bulb Package = 0805 / Viewing Angle ° = 150 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 25

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-5311-407F.
  • 5975311407F