Dialight 597-5311-402F

LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
$ 0.354
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5311-402F.

IHS

Datasheet1 page21 years ago

Newark

Master Electronics

Electro Sonic

Sager Electronics

CAD Models

Download Dialight 597-5311-402F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
Single Color LED, Green, Diffused Milky White, 1.4mm
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Dialight 597-5311-402F provided by its distributors.

LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
Single Color LED, Green, Diffused White, 1.295mm
SMD LED 0805 G SAMPLE STRIP; DISCRETES
发光二极管, 绿色, 1.25MM X 1.3MM, 6.4MCD, 560NM, 整卷;
Standard LEDs - SMD Green Diffused
LED, GREEN, 1.25MM X 1.3MM, 6.4MCD, 560N; LED, GREEN, 1.25MM X 1.3MM, 6.4MCD, 560NM, FULL REEL; LED Color: Green; LED Mounting: SMD; Bulb Size: 1.25mm x 1.3mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 5
Led, Green, 1.25Mm X 1.3Mm, 6.4Mcd, 560Nm; Led Color:Verde; Tamaño De Bulbo:1.25Mm X 1.3Mm; Longitud De Onda Típ.:560Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:6.4Mcd; Led, Montaje:Smd; Color:Green |Dialight 597-5311-402F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975311402F