Dialight 521-9466F

Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9466F.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.34%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
Single Color LED, Super Green, Water Clear, T-4, 10mm
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F
VCC VAOL-3HDE4 LED 3mm Green Flangeless
Single Color LED, Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 521-9466F provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
521 Series Yellow 5 mm 140 mcd Water Clear 20 mA 1.5 V LED Lamp Through Hole
LED, 5MM, YELLOW, 140MCD, 583NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:140mcd; Viewing Angle:24°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round
Led, Yellow, T-1 3/4 (5Mm), 140Mcd, 583Nm; Led Color:Amarillo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:583Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:140Mcd; Led, Montaje:Through Hole |Dialight 521-9466F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219466F