Dialight 521-9322F

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9322F.

Master Electronics

Datasheet1 page15 years ago
Datasheet9 pages23 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-33.19%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight521-9210
Single Color LED, Green, Diffused, T-1, 3mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Dialight521-9673F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 521-9322F provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
VISIBLE LED, YELLOW, SINGLE CHIP, 3 MM LAMP, 3.2MM DIA., 7.5 V
Standard LEDs - Through Hole DISCRETE LED LAMP
DISCRETE LED LAMP ROHS COMPLIANT: YES
590nm 60¡ã 7.5V 10mA , 3mm*5.86mm
521-9322F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219322F