Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9210

Single Color LED, Green, Diffused, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9210.

IHS

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.00%

CAD Models

Download Dialight 521-9210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
33,922
2,173,398
2,173,398
Authorized Distributors
1
6
6
Illumination Color
-
Green
Green
Lens Color
Green
-
-
Case/Package
Radial
T
T
Number of Pins
2
2
2
Luminous Intensity
12.6 mcd
5.6 mcd
5.6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
-
2.6 V
2.6 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
569 nm
569 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, Green, Diffused, T-1, 3mm
Dialight521-9708F
Single Color LED, Green, Tinted Diffused, T1-1/2, 4mm
Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 521-9210 provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin
LED GRN DIFF 3MM ROUND T/H
Discrete Led Lamp
OPTO:LED LAMPS <NV

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219210