Dialight 507-5068-3334-500F

LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-5068-3334-500F.

JRH Electronics

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-1.58%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Led Replacement Lamps - Based Leds Wedge Based T1 3/4 Blu, 28Vdc
Triple Color LED Array, Yellow/green/blue, Diffused/water Clear
LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAPT1608QBC/D
Single-color LEDs; KINGBRIGHT; APT1608QBC/D; Blue; 130 °; 3.3 V; 0603

Descriptions

Descriptions of Dialight 507-5068-3334-500F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
Single Color LED, Blue, 6.99mm
Neon Datalite Rohs Compliant: Yes |Dialight 507-5068-3334-500F
LED PANEL IND BLU 28V STOVEPIPE
Panel Mount Indicator Lamps DATALITE BLUE 28VDC
PANEL INDICATOR, BLUE, 28VDC, 0.375IN; LED Color: Blue; Operating Voltage: 28VDC; Mounting Hole Dia: 0.375"; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: -; Product Range: 507 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50750683334500F