Dialight 507-5064-3334-500F

LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
$ 17.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-5064-3334-500F.

JRH Electronics

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.861
$ 7.46
Stock
2,482
267
Authorized Distributors
6
2
Illumination Color
Blue
-
Lens Color
Blue
-
Case/Package
100
-
Number of Pins
-
-
Luminous Intensity
100 mcd
100 mcd
Lens Style
Cylindrical
-
Forward Voltage
5 V
5 V
Forward Current
10 mA
10 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 507-5064-3334-500F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
INDICATOR, PNL MNT, LED, MNT-SZ 0.5", CARTRIDGE, BLUE, 5V, SOLDER
Led Datalite Blue 5Vdc Cyl |Dialight 50750643334500F
Single Color LED, Blue, 6.99mm
Panel Mount Indicator Lamps DATALITE BLUE 5VDC
LED PANEL IND 5V 10MA BLUE CTL
PANEL MOUNT INDICATOR, LED, 8.38MM, BLUE; PANEL MOUNT INDICATOR, LED, 8.38MM, BLUE, 5V; Mounting Hole Dia:8.38mm; LED Color:Blue; Forward Current If:10mA; Forward Voltage:5V; Luminous Intensity:100mcd; Color:Blue; Lens Style:(H x Dia) 28.96 x 8.38 mm; Lens Width:7.14mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50750643334500F