Dialight 507-4861-3332-500F

507 Series Green 50 mcd 20 mA 28 V LED Indicator Holder Panel Mount
$ 8.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4861-3332-500F.

JRH Electronics

Datasheet1 page15 years ago

Farnell

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.30%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

249 Series Green 40 mcd 28 V 20 mA LED Panel Mount Indicator
507 Series Green 8.38 mm 50 mcd 5 V Cylindrical LED Panel Mount Indicator
Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Dialight521-9430F
Single Color LED, Green, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Dialight 507-4861-3332-500F provided by its distributors.

507 Series Green 50 mcd 20 mA 28 V LED Indicator Holder Panel Mount
INDICATOR, PNL MNT, LED, MNT-SZ 1.188", CARTRIDGE, GREEN, 28V, SOLDER
Panel Mount Indicator Lamps LED DATALITE RoHS Compliant: Yes
Single Color LED, Green, 6.99mm
CARTRIDGES FOR LED , UNI-COLOR GREEN
IC INTFACE SPECIALIZED 36CSBGA
PANEL MOUNT INDICATOR, LED, 30.15MM, GREEN, 28V; LED Color: Green; Operating Voltage: 28VDC; Mounting Hole Dia: 0.4"; Forward Current If: 20mA; Luminous Intensity: 50mcd; IP / NEMA Rating: Not Rated; Product

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 507-4861-3332-500F.