Dialight 249-7972-3332-504F

Single Color LED, Green, 7.1mm, ROHS COMPLIANT PACKAGE-2
$ 9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7972-3332-504F.

Newark

Datasheet2 pages8 years ago

Peerless Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-84.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, 7.1mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Green, Green Transparent, T-1, 3mm
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
507 Series Green 8.38 mm 50 mcd 5 V Cylindrical LED Panel Mount Indicator

Descriptions

Descriptions of Dialight 249-7972-3332-504F provided by its distributors.

Single Color LED, Green, 7.1mm, ROHS COMPLIANT PACKAGE-2
249 Series Green 40 mcd 28 V 20 mA LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 9.53MM, GREE; PANEL MOUNT INDICATOR, LED, 9.53MM, GREEN, 28V; LED Color:Green; Operating Voltage:28VDC; Mounting Hole Dia:9.53mm; Forward Current If:20mA; Luminous Intensity:40mcd; IP / NEMA Rating:Not Rated; Product Range:249 Series; Colour:Green

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 249-7972-3332-504F.
  • 249-7972-3332504F
  • 24979723332504F