Dialight 507-4756-3331-500F

Panel Mount Indicator Lamps LED DATALITE RoHS Compliant: Yes
$ 9.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4756-3331-500F.

JRH Electronics

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

249 Series Red 55 mcd 3.6 V 20 mA LED Panel Mount Indicator
Led Bar Graph Array, Red, 3.6 V, 20 Ma, 2, 50 Mcd, 9Mm X 2Mm Rohs Compliant: Yes
LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin
LED, SURFACE MOUNT, BI-COLOR, RED/GREEN | Dialight 597-7701-507F
LED Low-Power Uni-Color Red 660nm 3.5V 2-Pin T-1 3/4
CML 5100H1 PMI RND .25" LED 2V Wire Red T-1 3/4 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 507-4756-3331-500F provided by its distributors.

Panel Mount Indicator Lamps LED DATALITE RoHS Compliant: Yes
Single Color LED, Red, 6.99mm
LED PANEL NEON RED LONG CTLINDER
INDICATOR PNL-MNT LED DATALITE
3/8 Bi-Pin LED Lamp

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50747563331500F