Lumex SSB-LX02SRC

Led Bar Graph Array, Red, 3.6 V, 20 Ma, 2, 50 Mcd, 9Mm X 2Mm Rohs Compliant: Yes
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSB-LX02SRC.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
-1.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-05-02
LTD Date2019-05-02

Related Parts

LED Uni-Color Red 630nm 2-Pin Chip 0805(2012Metric) Strip
598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPTD3216EC
LED, Round Dome, Transparent Colorless/Red, 627nm, 35°, 2V, 20mA, 2-SMD, SMD 3.2mm×1.6mm×1.9mm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
Single Color LED, Super High Intensity Red, Clear, 1.4mm

Descriptions

Descriptions of Lumex SSB-LX02SRC provided by its distributors.

Led Bar Graph Array, Red, 3.6 V, 20 Ma, 2, 50 Mcd, 9Mm X 2Mm Rohs Compliant: Yes
LED LAMP, Side Firing Dual Chip 9mm Bar, Red Transp, 160 View Angle
Single Color LED, Super Red, Red Transparent, 9mm
Dual Digit Red Clear Tinted 0.030" Through Hole Rectangular LCD Illuminator
660nm 160° 3.6V With flat top,rectangle transparent red Through hole mounting 9mm(Length)*2mm(width)
LED SIDE LOOK 2CHIP SUPR RED CLR
2 CHIP TRANSLUMINATOR,660nm SUPRE RED
ARRAY, 2-LED, 50MCD; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 3.6V; Luminous Intensity: 50mcd; No. of LEDs: 2LEDs; Display Size: 9mm x 2mm; Product Range: -; SVHC: No SVHC; Available until stocks are exhausted

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB-LX02SRC.