Dialight 249-7967-3332-504F

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
$ 7.515
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7967-3332-504F.

Newark

Datasheet2 pages8 years ago

Electro Sonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+2.24%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

5608 Series Green Ø3 mm 45° 45 mcd Diffused 2.3 V Right Angle LED Assembly-T-1
Single Color LED, Ultra Pure Green, Clear, 2mm
Dialight550-5208F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicator LED Circuit Board Ind RoHS Compliant: Yes
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin

Descriptions

Descriptions of Dialight 249-7967-3332-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT GREEN
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
Single Color LED, Green, 7.1mm
LED Panel Mount Indicators LED PANEL IND
Led Panel Ind |Dialight 24979673332504F
PANEL MOUNT INDICATOR, LED, 9.53MM, GREEN, 3.6V; LED Color: Green; Operating Voltage: 3.6VDC; Mounting Hole Dia: 9.53mm; Forward Current If: 20mA; Luminous Intensity: 40mcd; IP / NEMA Rating: Not Rated; Pro 33M2192
LED PNL IND GREEN 7.10MM LEADS
249-7967-3332-504F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24979673332504F