Lumex SSI-LXH600GD-250

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH600GD-250.

IHS

Datasheet1 page15 years ago

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-10

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.394 IN. T-10 150 MA (MAX.) 5 V (MIN.)
Single Color LED, Green, Diffused, T-1 3/4, 5mm
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator

Descriptions

Descriptions of Lumex SSI-LXH600GD-250 provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm
T-5Mm Panel Ind,565Nm Green W/10 Leads Rohs Compliant: Yes |Lumex SSI-LXH600GD-250
LED Panel Mount Indicators LED PMI
LED T-5MM PNL 250MM RND GRN DIFF

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION