VCC 5608F5

5608 Series Green Ø3 mm 45° 45 mcd Diffused 2.3 V Right Angle LED Assembly-T-1
$ 0.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5608F5.

VCC

Datasheet1 page14 years ago

IHS

Future Electronics

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
Dialight550-5205F
550 Series Green 5 mm 50° 34 mcd Diffused 25 mA 2.2 V LED Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
LED, Round Dome, Transparent Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm x 5mm x 8.6mm
Single Color LED, Green, Green Transparent, T-1, 3mm

Descriptions

Descriptions of VCC 5608F5 provided by its distributors.

5608 Series Green Ø3 mm 45° 45 mcd Diffused 2.3 V Right Angle LED Assembly-T-1
Single Color LED, Green, Diffused, T-1, 3mm
CML 5608F5 CBI 3mm 1POS Right Angle 2.3V Green Part of the VCC Family of Products
LED Uni-Color Green 565nm 2-Pin
LED Circuit Board GREEN DIFFUSED RIGHT ANGLE
PCB MOUNT RT ANGLE SUPER BRITE NYLON HOUSING
Circuit Board Ind, 1 Led, Green; Led Color:Green; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Luminous Intensity:45Mcd; Forward Voltage:2.3V; Viewing Angle:-; Height:6.4Mm; Width:4.1Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5608F5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC