Dialight 249-4164-3334-504F

LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin
$ 11.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-4164-3334-504F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.56
$ 12.26
Stock
2,623
138
Authorized Distributors
5
1
Illumination Color
Blue
Blue
Lens Color
Blue
-
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
700 mcd
1.5 cd
Lens Style
-
-
Forward Voltage
5 V
5 V
Forward Current
10 mA
10 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin
LED Panel Mount Indicator Uni-Color Blue 464nm 290mcd 2-Pin
Single Color LED, Ultra Super Blue, Water Clear, T-4, 10mm
Single Color LED, Blue, T-1 3/4, 5mm
SMD LM4-B SERIES LED - BLUE COLOR, 450-900MCD,HUE FROM B4 TO B5,TAPE & REEL
LED Lamps Ultra Super Blue, Water Clear Lens

Descriptions

Descriptions of Dialight 249-4164-3334-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
LED Panel Mount Indicators PANEL IND BLUE 5VDC
Led Indicator, Blue, 700Mcd, 0.01A, 5Vdc; Led Color:Blue; Operating Voltage:5Vdc; Mounting Hole Dia:0.375"; Forward Current If:10Ma; Luminous Intensity:700Mcd; Ip/Nema Rating:-; Product Range:249 Series Rohs Compliant: Yes |Dialight 249-4164-3334-504F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24941643334504F