Dialight 249-4164-3334-504

Single Color LED, Blue, 7.1mm
$ 12.26
Obsolete

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com249-4164-3334-504691Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-4164-3334-504.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.95%

Alternate Parts

Price @ 1000
$ 12.26
$ 11.56
Stock
138
2,623
Authorized Distributors
1
5
Illumination Color
Blue
Blue
Lens Color
-
Blue
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
1.5 cd
700 mcd
Lens Style
-
-
Forward Voltage
5 V
5 V
Forward Current
10 mA
10 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin
LED Panel Mount Indicator Uni-Color Blue 464nm 290mcd 2-Pin
Single Color LED, Ultra Super Blue, Water Clear, T-4, 10mm
Single Color LED, Blue, T-1 3/4, 5mm
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 249-4164-3334-504 provided by its distributors.

Single Color LED, Blue, 7.1mm
LED Panel Mount Indicators PANEL IND BLUE 5VDC
INDICATOR, LED PANEL MNT, BLUE, 5V
Panel Mount Indicator, Led, 9.53Mm, Blue, 5V; Led Color:Blue; Operating Voltage:5Vdc; Mounting Hole Dia:9.53Mm; Forward Current If:10Ma; Luminous Intensity:700Mcd; Ip/Nema Rating:Not Rated; Product Range:249 Series; Colour:Blue Rohs Compliant: No |Dialight 249-4164-3334-504

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24941643334504