Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed CLM4B-BKW-CUAVA453

SMD LM4-B Series Led - Blue Color, 450-900MCD, Hue From B4 to B5, Tape & Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM4B-BKW-CUAVA453.

IHS

Datasheet8 pages12 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Blue 465nm 4-Pin PLCC T/R
LED BLUE CLEAR 4PLCC SMD
SMD LM1-B SERIES LED - BLUE COLOR, 355-710MCD,HUE FROM B4 TO B5,TAPE & REEL
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp
KingbrightAA3528QBC/D
LED; 3.5X2.8MM BLUE SMD LED, SMD LED, T&R | Kingbright AA3528QBC/D

Descriptions

Descriptions of Wolfspeed CLM4B-BKW-CUAVA453 provided by its distributors.

SMD LM4-B SERIES LED - BLUE COLOR, 450-900MCD,HUE FROM B4 TO B5,TAPE & REEL
LED Uni-Color Blue 4-Pin PLCC T/R
LED CREE CLM4B-BKW PLCC4, grade: CUaVa453, Blue B4, B5/ 565-575nm, 450-900 mCd /30mA, 3.2x2.8mm, 120°, /2000
Led, Round, Blue, 550Mcd, 470Nm; Led Color:Blue; Led Mounting:Smd; Bulb Size:-; Forward Current If:30Ma; Forward Voltage:3.6V; Wavelength Typ:470Nm; Luminous Intensity:550Mcd; Viewing Angle:120°; Lens Shape:Round; Product Range:- Rohs Compliant: Yes |Cree Led CLM4B-BKW-CUAVA453

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM4BBKWCUAVA453