Deltron 700-0500

Xlr, 5 Pole(s), Female, Locking
$ 6.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 700-0500.

IHS

Datasheet1 page15 years ago

TME

Newark

Inventory History

3 month trend:
-12.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Related Parts

Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol AudioAC5F
Plug, XLR type, female, straight, 5 contacts, Pho-brass pins, for cable 3 - 6.5mm, solder
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
HOUSING FEMALE, 5WAY; Pitch:3.96mm; Connector Type:Rectangular; No. of Ways:5; Series:2139
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 5 Ways, 2.54 mm

Descriptions

Descriptions of Deltron 700-0500 provided by its distributors.

Xlr, 5 Pole(s), Female, Locking
Deltron 700-0500 XLRコネクタ
XLR CON 5 WAY NICKEL CABLE SKT
Connector, Xlr, Jack, 5 Position; No. Of Contacts:5Contacts; Gender:Jack; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:7000 Series; Body Material:Zinc Rohs Compliant: Yes |Deltron Components 700-0500

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES