Deltron 550-0100-01

Banana Conn, Plug, 10A, 50V, Sldr;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 550-0100-01.

element14 APAC

Datasheet12 pages21 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+24.66%

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Deltron 550-0100-01 provided by its distributors.

BANANA CONN, PLUG, 10A, 50V, SLDR;
Banana, Plug, 4Mm, Solder, Black, 10A; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:10A; Voltage Rating:50V; Contact Plating:Silver Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Deltron Components 550-0100-01

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0100-01.