Deltron 413-0100

Photo Con Black Ing Rohs Compliant: Yes |Deltron Components 413-0100
$ 2.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 413-0100.

Newark

Datasheet1 page12 years ago

TME

Farnell

Inventory History

3 month trend:
-47.80%

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity1766193-1
Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Silver (Ag)
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

Descriptions

Descriptions of Deltron 413-0100 provided by its distributors.

Photo Con Black Ing Rohs Compliant: Yes |Deltron Components 413-0100
Phono Connectors PLUG HOLLOW PIN BLK
PLUG, PHONO, SILVER/BLACK; No. of Contacts: 1Contacts; Gender: Plug; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Connector Colour: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413-0100.