Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 42817-1014

Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Silver (Ag)
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42817-1014.

Molex

Datasheet2 pages6 years ago

Newark

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-66.29%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-06-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of Molex 42817-1014 provided by its distributors.

Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Silver (Ag)
Terminal, Pin, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount, Straight, 42817 Series
Crimp Terminal, Plug, Silver over Nickel, 12 ... 10AWG
Contact M Crimp ST Cable Mount Reel Mini-Fit
Avnet Japan
BEAU MF SR Crim Trm M Sil 10-12awg Lubed
Connector Accessory, Contact, Brass
Molex Crimp Terminal Male Contact
MALE CRMP TRM10-12AWGAGPLT MINI-FIT SR.
CONN PIN 10-12AWG CRIMP SILVER
CONTACT, PIN, 12-10AWG, CRIMP; Product Range: Mini-Fit Sr. 42817 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Silver Plated Contacts; For Use With: Molex Mini-Fit Sr

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428171014
  • 428171014
  • 428171014.