Delta EFB1524SHG

DC Fan Ball Bearing 24V 1.17A 28.08W 4300RPM 325CFM 63dBA Flange Mount
$ 56.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta EFB1524SHG.

IHS

Datasheet7 pages20 years ago

Electro Sonic

Supply Chain

Introduction Date2005-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst6224N
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
EBM-Papst7114NH
DC Fan Axial Ball Bearing 24V 12V to 26.5V 247.2CFM 58dB (150 X 38mm) High Speed
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Axial Ball Bearing 24V 12V to 28V 307CFM 67dB 172 X 150 X 51mm High Performance
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series

Descriptions

Descriptions of Delta EFB1524SHG provided by its distributors.

DC Fan Ball Bearing 24V 1.17A 28.08W 4300RPM 325CFM 63dBA Flange Mount
EFB Series 4300 RPM 172 x 150 x 50.8 mm 325 CFM 24 V Ball Bearing Fan
DC Fan, Tubeaxial Construction, 2.1A, 24V, 50.4W
AXIAL ROUNDED/RECT-172MM L X 150MM H X 50.8MM W 24VDC 2 LEADS
172X150X51 24V 325CFM 63dB 2BAL RoHSconf
FAN AXIAL 172X50.8MM 24VDC WIRE
AXIAL FAN, 172MM, 24VDC, 325CFM, 63DBA; Supply Voltage VDC:24V; Fan Frame Type:Rectangular with Rounded Ends; Fan Frame Size:172mm; External Depth:50.8mm; Bearing Type:Ball Bearing; Air Flow - CFM:325CFM; Noise Rating:63dBA RoHS Compliant: Yes

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele