Delta AFB0912H

DC Fan Ball Bearing 12V 0.16A 1.92W 2850RPM 51.21CFM 34dBA Flange Mount
$ 11.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB0912H.

Electro Sonic

Datasheet2 pages15 years ago

Future Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-8.70%

Supply Chain

Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
DC FAN / AUTO RESTART / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: VAPO
DC Fans DC Axial Fan, 80x32mm, 12VDC, 38.1CFM, Flange, Lead Wires

Descriptions

Descriptions of Delta AFB0912H provided by its distributors.

DC Fan Ball Bearing 12V 0.16A 1.92W 2850RPM 51.21CFM 34dBA Flange Mount
AFB Series 2850 RPM 92 x 92 x 25.4 mm 51.21 CFM 12 VDC 2-Wire Ball Bearing Fan
FAN DC AXIAL 12V 92X25.4 2850 RPM
DLTA FAN 12VDC 92X25MM;72-PC CARTON
AXIAL SQUARE-92MM L X 92MM H X 25.4 MM W 12VDC 2 LEADS
FAN AXIAL 92X25.4MM 12VDC WIRE
Axial Fan, 92Mm, 12Vdc, 51.21Cfm, 34Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:51.21Cfm; Noise Rating:34Dba; Power Rating:1.92W Rohs Compliant: Yes |Delta Electronics AFB0912H

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele